TE Connectivity 1-1393768-0

Electromechanical Relay 24VDC 700Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socketable
Number of Pins8
Weight39.972828 g
Technical
Coil Current34.28 mA
Coil Power1 W
Coil Resistance700 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Voltage Rating (AC)120 V
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Relay TypeGeneral Purpose
TerminationPlug
Throw ConfigurationDPDT
Dimensions
Height30.2006 mm
Length24.1 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393768-0.

Master Electronics
Datasheet6 pages7 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+5.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393768-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393768-0 provided by its distributors.

Electromechanical Relay 24VDC 700Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
Power/Signal Relay, 2 Form C, 24Vdc (Coil), 900Mw (Coil), 2A (Contact), Dc Input, Panel Mount
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 1-1393768-0
TE; IND Devices; Relay; R10-E6Z2-V700=R10 | TE Connectivity R10-E6Z2-V700
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
R10 Series Cradle-Style Relay Non-Sealed Polycarbonate Dust Cover 2-Form C 2 CO 24 VDC 700 Ohm 900 mW 100mA Bifurcated Low Level Contact Solder/Plug-In Terminals with Side Mounting Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E6Z2-V700
  • R10E6Z2V700

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socketable
Number of Pins8
Weight39.972828 g
Technical
Coil Current34.28 mA
Coil Power1 W
Coil Resistance700 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Voltage Rating (AC)120 V
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Relay TypeGeneral Purpose
TerminationPlug
Throw ConfigurationDPDT
Dimensions
Height30.2006 mm
Length24.1 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393768-0.

Master Electronics
Datasheet6 pages7 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago