📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 1-1123723-6

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123723-6.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Newark

Master Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-14.96%

CAD Models

Download TE Connectivity 1-1123723-6 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1318300-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-1123723-6 provided by its distributors.

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
6 Position 3.96 mm Pitch Straight Header Housing Connector Assembly
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
Pin header, 6 pole, pitch 3.96 mm, straight, natural, 1-1123723-6
Headers & Wire Housings VERTICAL HDR 6P low-profile
EP Header,unshrouded,vertical,plug,6way
Wire-Board Connector Header 6 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Economy Power Series Rohs Compliant: Yes |Amp Te Connectivity 1-1123723-6.
3.96 EP HDR ASSY 6P(NATURAL) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 1-1123723-6 | Internal Number: 1-1123723-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123723-6.