TE Connectivity 1-102241-4

Housing; Glass-Filled Nylon; Black; Receptacle; 16; AMP Brand
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
Fastening TypeRamp
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height4.6228 mm
Length40.64 mm
Pitch2.54 mm
Width4.62 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-4.

Master Electronics
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+13.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-102241-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-102241-4 provided by its distributors.

Housing; Glass-Filled Nylon; Black; Receptacle; 16; AMP Brand
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 1-102241-4
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Package
WIRE-BOARD CONN RECEPTACLE 16POS, 2.54MM;
.100 AMPMODU Headers, Housings & Contacts
Wire-Board Connector Receptacle 16 Position, 2.54Mm; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Contacts:16Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-102241-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11022414

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
Fastening TypeRamp
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height4.6228 mm
Length40.64 mm
Pitch2.54 mm
Width4.62 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-4.

Master Electronics
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago