TE Connectivity 1-102241-2

AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
Fastening TypeRamp
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height4.6228 mm
Length35.56 mm
Pitch2.54 mm
Width15.24 mm
Wire/Cable Gauge32 AWG
Wire Gauge (Max)32 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-2.

Farnell
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Verical
Datasheet6 pages13 years ago
Datasheet32 pages15 years ago
Datasheet66 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet17 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+10.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-102241-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-102241-2 provided by its distributors.

AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Housing Wire Termination Type = Crimp Number of Positions = 14 Housing Type = Receptacle Number of Rows = Single
Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:14Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-102241-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102241-2 .
  • 1-102241-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
Fastening TypeRamp
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height4.6228 mm
Length35.56 mm
Pitch2.54 mm
Width15.24 mm
Wire/Cable Gauge32 AWG
Wire Gauge (Max)32 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-2.

Farnell
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Verical
Datasheet6 pages13 years ago
Datasheet32 pages15 years ago
Datasheet66 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet17 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago