TE Connectivity 1-102159-1

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts60
Number of Positions60
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth13.94 mm
Height8.636 mm
Lead Length2.79 mm
Length3.76 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102159-1.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Farnell
Datasheet5 pages1 year ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Jameco
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+53.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-102159-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-102159-1 provided by its distributors.

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
Board Connector, 60 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal, Guide
TE; Data and Devices; Rectangular/PCB Connectors; 060 UNIV HDR RA 4S 15DP STD | TE Connectivity 1-102159-1
Headers & Wire Housings 060 UNIV HDR RA 4S 1
Pin and Pinless Headers (AMP-LATCH)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102159-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts60
Number of Positions60
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth13.94 mm
Height8.636 mm
Lead Length2.79 mm
Length3.76 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102159-1.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Farnell
Datasheet5 pages1 year ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago