Bel Fuse 0ZRE0150FF1A

PTC Resettable Fuse 1.5A 5sec 240VAC/240VDC 2-Pin Radial Leaded Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Hold Current1.5 A
Maximum Resistance 1 Hour (R1max)320 mΩ
Trip Current3 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRE0150FF1A.

Bel Fuse SCT
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-49.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0ZRE0150FF1A.

Descriptions

Descriptions of Bel Fuse 0ZRE0150FF1A provided by its distributors.

PTC Resettable Fuse 1.5A 5sec 240VAC/240VDC 2-Pin Radial Leaded Bulk
Radial Leaded PTC Resettable Fuses
PTC RESET FUSE 240V 1.5A RADIAL
Radial Lead PTC, 240 VAC, 240 VDC, 1.5A, RoHS
Bel Fuse SCT
Resettable Fuses - PPTC 1.5A 250V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Technical
Hold Current1.5 A
Maximum Resistance 1 Hour (R1max)320 mΩ
Trip Current3 A

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRE0150FF1A.

Bel Fuse SCT
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant