Littelfuse 0JTD009.TXID

Fuse, Time-Delay, Class J, 600V AC/300V DC, 9A, Ind., JTD_ID Series | Littelfuse 0JTD009.TXID
Datasheet

Technical Specifications

Physical
MountHolder
Technical
Current Rating9 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length57.2008 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD009.TXID.

Fuses Unlimited
Datasheet3 pages10 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0JTD009.TXID.

Related Parts

Descriptions

Descriptions of Littelfuse 0JTD009.TXID provided by its distributors.

Fuse, Time-Delay, Class J, 600V AC/300V DC, 9A, Ind., JTD_ID Series | Littelfuse 0JTD009.TXID
Fus 600V T/D Class J 9A Indicating/Box |Littelfuse 0JTD009.TXID
FUSE CARTRIDGE 9A 600VAC/300VDC
FUS 600V T/D CLASS J 9A INDICA
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 9 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 13/16 in Dia x 2-1/4 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating9 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length57.2008 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD009.TXID.

Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSNon-Compliant