Littelfuse 0FHM0003ZXJF

Holder, Mini Inline, Orange/White Stripe/Bulk |Littelfuse 0FHM0003ZXJF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Current Rating20 A
Number of Circuits1
TerminationWire Leads
Voltage32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FHM0003ZXJF.

Fuses Unlimited
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0FHM0003ZXJF.

Descriptions

Descriptions of Littelfuse 0FHM0003ZXJF provided by its distributors.

Holder, Mini Inline, Orange/White Stripe/Bulk |Littelfuse 0FHM0003ZXJF
FUSE HLDR BLADE 32V 20A IN LINE
HOLDER, MINI INLINE, ORANGE/WH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountFree Hanging
Technical
Current Rating20 A
Number of Circuits1
TerminationWire Leads
Voltage32 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FHM0003ZXJF.

Fuses Unlimited
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant