HARTING Elektronik 09670375604

Panel Mount Solder D-sub Connector Plug, 37 Way, 7.5A, D-Sub Series | HARTING 09670375604
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Body PlatingTin
Contact MaterialGold
Contact PlatingGold
Housing MaterialSteel
MaterialSteel
MountFree Hanging, Panel
Number of Pins37
Number of Terminals37
Technical
Connector TypeD-Sub, Plug, Signal
Contact Resistance10 mΩ
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth17 mm
Lead Pitch2.54 mm
Length69.7 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670375604.

element14 APAC
Datasheet1 page0 years ago
Datasheet30 pages22 years ago
Farnell
Datasheet1 page0 years ago

Inventory History

3 month trend:
+5.33%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09670375604.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09670375604 provided by its distributors.

Panel Mount Solder D-sub Connector Plug, 37 Way, 7.5A, D-Sub Series | HARTING 09670375604
Conn D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
D-Sub Standard Male connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
PLUG, D T&D 37 WAY; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder Cup; Sub Shell Size:DC; Product Range:-; Connector
PLUG, D, T&D, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DC; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Tin; Case Material: Steel, tin plating; Connector Mounting: Cable Mount, Panel Mount; Contact Resistance: 10mohm; Contact Termination: Solder; Current Temperature: 70°C; D Sub Connector Type: Standard; DC Current Max: 5A; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 50; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Tinned; Working Voltage: 125V

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 037 5604
  • 09 67 037 5604.
  • 09-67-037-5604
  • 0967 037 5604

Technical Specifications

Physical
Body MaterialMetal
Body PlatingTin
Contact MaterialGold
Contact PlatingGold
Housing MaterialSteel
MaterialSteel
MountFree Hanging, Panel
Number of Pins37
Number of Terminals37
Technical
Connector TypeD-Sub, Plug, Signal
Contact Resistance10 mΩ
Current Rating7.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Depth17 mm
Lead Pitch2.54 mm
Length69.7 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670375604.

element14 APAC
Datasheet1 page0 years ago
Datasheet30 pages22 years ago
Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago