HARTING Elektronik 09185106924

Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder ST Thru-Hole Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Test Voltage1 kV
Dimensions
Contact Mating Length5.7912 mm
Depth8.5 mm
Length32.3 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185106924.

Newark
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-5.28%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09185106924.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09185106924 provided by its distributors.

Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder ST Thru-Hole Carton
SEK Standard Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A Contacts 10
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: -; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018)
Gender = Plug / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 510 6924
  • 09-18-510-6924

Technical Specifications

Physical
ColorGrey
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Test Voltage1 kV
Dimensions
Contact Mating Length5.7912 mm
Depth8.5 mm
Length32.3 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185106924.

Newark
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago