HARTING Elektronik 09181409622

Through Hole IDC Connector Plug, 40 Way, 2 Row, 2.54mm Pitch | HARTING 09181409622
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialNickel, Tin
Housing ColorGrey
Housing MaterialPolybutylene
MaterialPBT, Resin, Thermoplastic
MountPCB, Through Hole
Number of Pins40
Technical
Connector TypeCable, IDC
Contact Resistance15 mΩ
Current Rating1 A
GenderMale
Insulation Resistance10 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationThrough Hole
Test Voltage1 kV
Dimensions
Depth6.1 mm
Height5.5 mm
Hole Diameter1 mm
Lead Length3.3 mm
Lead Pitch2.54 mm
Length56.1 mm
PCB Thickness127 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width56.1 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09181409622.

Newark
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page0 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page5 years ago

Inventory History

3 month trend:
+5.96%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09181409622.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09181409622 provided by its distributors.

Through Hole IDC Connector Plug, 40 Way, 2 Row, 2.54mm Pitch | HARTING 09181409622
Wire-To-Board Connector, Transition, Sek 18 Series, Through Hole, Header, 40, 2.54 Mm Rohs Compliant: Yes |Harting 09 18 140 9622
Connector, IDC, TRANSITION, 40WAY; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination
SEK Low-profile PCB transition connectors Solder termination IDC termination Rated current 2.6A Thermoplastic resin (PBT) Beige Contacts 40
Gender = Plug / Contacts = 40 / Cable Pitch mm = 1.27 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Current Rating A = 2.6 / Voltage Rating V = 320 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
CONNECTOR, IDC, TRANSITION, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Colour: Grey; Contact Resistance: 15mohm; Current Rating: 1A; External Depth: 6.1mm; External Length / Height: 5.5mm; External Width: 56.1mm; Flammability Rating: UL94V-0; Insulation Resistance: 10Mohm; Lead Length: 3.3mm; Material: Thermoplastic Resin (PBT); Operating Temperature Max: +105°C; Operating Temperature Min: -55°C; PCB Hole Diameter: 1mm; Withstand Voltage: 1000V

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 140 9622

Technical Specifications

Physical
ColorGrey
Contact MaterialNickel, Tin
Housing ColorGrey
Housing MaterialPolybutylene
MaterialPBT, Resin, Thermoplastic
MountPCB, Through Hole
Number of Pins40
Technical
Connector TypeCable, IDC
Contact Resistance15 mΩ
Current Rating1 A
GenderMale
Insulation Resistance10 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationThrough Hole
Test Voltage1 kV
Dimensions
Depth6.1 mm
Height5.5 mm
Hole Diameter1 mm
Lead Length3.3 mm
Lead Pitch2.54 mm
Length56.1 mm
PCB Thickness127 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width56.1 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09181409622.

Newark
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page0 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago