Molex 0917161517

2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 6 Circuits, Removed Position Keys C & E

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
PlatingTin
Technical
Connector TypeIDC, Outer Shroud Contact, Receptacle
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)32 V
Min Operating Temperature-20 °C
Number of Circuits6
Number of Positions6
Number of Rows1
OrientationRight Angle
TerminationIDT
Wire/Cable TypeDiscrete
Dimensions
Length17.37 mm
Pitch2.4892 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 0917161517.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 0917161517.

Related Parts

Descriptions

Descriptions of Molex 0917161517 provided by its distributors.

2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 6 Circuits, Removed Position Keys C & E
6CKT 2.5 APPLI-M OP/EW WO/POL | Molex Incorporated 91716-1517
Conn IDC Connector F 6 POS 2.5mm IDT RA Cable Mount Tray
CONN RCPT 6POS IDC 22-24AWG TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91716-1517
  • 917161517

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
PlatingTin
Technical
Connector TypeIDC, Outer Shroud Contact, Receptacle
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)32 V
Min Operating Temperature-20 °C
Number of Circuits6
Number of Positions6
Number of Rows1
OrientationRight Angle
TerminationIDT
Wire/Cable TypeDiscrete
Dimensions
Length17.37 mm
Pitch2.4892 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 0917161517.

RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago