HARTING Elektronik 09140014621

Connector Accessories Modular RJ-45 Male Insert Right Angle Polycarbonate Pebble Gray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorGrey
Housing MaterialPC
Weight10.800006 g
Technical
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
OrientationStraight
Schedule B8536904000
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140014621.

TME
Datasheet1 page0 years ago
Newark
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+18.77%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09140014621.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09140014621 provided by its distributors.

Connector Accessories Modular RJ-45 Male Insert Right Angle Polycarbonate Pebble Gray
Han RJ45 Modular 1 Module Male Insert Overmolded Patch Cable Cat 5e 8 Pins | HARTING 09140014621
Harting Han 1Mod-M RJ45 module for patchcable
MODULE, HAN RJ45 MODULE MALE INSERT; Acc; MODULE, HAN RJ45 MODULE MALE INSERT; Accessory Type:Module; For Use With:Han RJ45 Series Module Male Inserts
RJ45 MODULE MALE INSERT FOR HA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 001 4621
  • 09-14-001-4621
  • 09140014621+

Technical Specifications

Physical
Case/PackageModule
ColorGrey
Housing MaterialPC
Weight10.800006 g
Technical
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
OrientationStraight
Schedule B8536904000
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140014621.

TME
Datasheet1 page0 years ago
Newark
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago