Mill-Max 0907-0-15-20-75-14-11-0

Contact Probes Std. Stroke Hi-Pro SMT .255 | Mill-Max 0907-0-15-20-75-14-11-0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Case/Package0907
Contact MaterialBrass
Contact PlatingGold
MountPanel, Surface Mount
PlatingGold
Technical
Current Rating2 A
Number of Contacts1
Number of Positions1
Number of Rows1
PackagingBulk
Resistance20 mΩ
TerminationSMD/SMT
Dimensions
Height6.477 mm
Length6.477 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0907-0-15-20-75-14-11-0.

Newark
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
element14
Datasheet1 page14 years ago

Inventory History

3 month trend:
-34.43%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0907-0-15-20-75-14-11-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0907-0-15-20-75-14-11-0 provided by its distributors.

Contact Probes Std. Stroke Hi-Pro SMT .255 | Mill-Max 0907-0-15-20-75-14-11-0
Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin
Contact PIN 75 Size Solder ST SMD Bulk
CONTACT SPRING LOADED SMD GOLD
Spring Loaded Pin, Pcb; Connector Type:Spring Loaded Pin; Centerline Spacing:-; Connector Tip Style:-; Current Rating:2A; Overall Length:0.255"; Spring Force Initial:25G; Spring Force Working Travel:60G; Product Range:0907 Series Rohs Compliant: Yes |Mill Max 0907-0-15-20-75-14-11-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Technical Specifications

Physical
Body MaterialBrass
Case/Package0907
Contact MaterialBrass
Contact PlatingGold
MountPanel, Surface Mount
PlatingGold
Technical
Current Rating2 A
Number of Contacts1
Number of Positions1
Number of Rows1
PackagingBulk
Resistance20 mΩ
TerminationSMD/SMT
Dimensions
Height6.477 mm
Length6.477 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0907-0-15-20-75-14-11-0.

Newark
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant