HARTING Elektronik 09037966850

Backplane Connectors, Wt 17.80 g, 96 Contacts, DIN 41612 Series | HARTING 09037966850
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Number of Pins96
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
PackagingBulk
TerminationPress-Fit
Dimensions
Depth12.8 mm
Length94.9 mm
Pitch2.54 mm
Tail Length4.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09037966850.

Future Electronics
Datasheet1 page5 years ago
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-14.99%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09037966850.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09037966850 provided by its distributors.

Backplane Connectors, Wt 17.80 g, 96 Contacts, DIN 41612 Series | HARTING 09037966850
Conn Backplane F 96 POS 2.54mm Press Fit ST Thru-Hole Box
DIN 41612 Type C Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine Press-in termination

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Number of Pins96
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
PackagingBulk
TerminationPress-Fit
Dimensions
Depth12.8 mm
Length94.9 mm
Pitch2.54 mm
Tail Length4.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09037966850.

Future Electronics
Datasheet1 page5 years ago
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago