Molex 0894010210

2.00mm Pitch Wire-to-Board Header, Right-Angle, 2 Circuits
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
MountThrough Hole
PlatingTin
Technical
Current Rating4 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits16
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 0894010210.

Master Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page18 years ago
Verical
Datasheet3 pages12 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.92%

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0894010210.

Related Parts

Descriptions

Descriptions of Molex 0894010210 provided by its distributors.

2.00mm Pitch Wire-to-Board Header, Right-Angle, 2 Circuits
Wire-Board Connector, Header, 2Pos, 2Mm; Connector Systems:Signal, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 89401-0210
HEADER, R/A, 2MM, 2WAY; Connector Type:Wire-to-Board; Series:89400; Contact Termination:Through Hole Right Angle; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Termination Method:Through Hole Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89401-0210
  • 894010210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
MountThrough Hole
PlatingTin
Technical
Current Rating4 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits16
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 0894010210.

Master Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page18 years ago
Verical
Datasheet3 pages12 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago