Molex 0850130098

Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits48
Number of Columns16
Number of Positions48
Number of Rows3
OrientationVertical
TerminationPress-Fit
Dimensions
Depth11.1 mm
Length55 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0850130098.

Molex
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 0850130098.

Descriptions

Descriptions of Molex 0850130098 provided by its distributors.

Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole Tray
2.54mm Pitch DIN 41612 Header, Vertical, C-Pin Press-Fit Style R/2 Reverse, 0.60µm Selective Gold (Au), 48 Circuits, Lead-Free
DIN 41612 Connectors DIN R/2 MALE PF 48 C PF 48 CKT 850130098

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85013-0098
  • 850130098

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits48
Number of Columns16
Number of Positions48
Number of Rows3
OrientationVertical
TerminationPress-Fit
Dimensions
Depth11.1 mm
Length55 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0850130098.

Molex
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago