Qualtek 08149

Qualtek Chrome finish Wire Form Fan Guard for 40 mm / 1 1/2 (In) Fans.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorSilver
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter32 mm
Length32 mm
Thickness8.89 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 08149.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Newark
Datasheet1 page18 years ago
DigiKey
Datasheet5 pages21 years ago

Inventory History

3 month trend:
-3.62%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 08149.

Descriptions

Descriptions of Qualtek 08149 provided by its distributors.

Qualtek Chrome finish Wire Form Fan Guard for 40 mm / 1 1/2 (In) Fans.
Fan Accessories 40mm Wire Form Fan Guard, Bright Nickel Chrome Finish
40 mm Wire Foam Bright Nickel Chrome Plating 2 Rings Fan Guard
Fan Guard, 40mm, metal | Qualtek Electronics Corp. 08149
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:40Mm Axial Fans; Fixing Centers:32Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:4.8Mm; Material:Steelrohs Compliant: Yes |Qualtek Electronics 08149
Thrml Mgmt Access Fan Guard 40mm C1008 Steel
Fan Finger Guard 40mm Nominal 40 x 40mm

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
Case/PackageAxial
ColorSilver
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter32 mm
Length32 mm
Thickness8.89 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 08149.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Newark
Datasheet1 page18 years ago
DigiKey
Datasheet5 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant