KYOCERA AVX 08056D476MAT2A

Cap Ceramic 47uF 6.3V X5R 20% SMD 0805 85°C Embossed T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height1.52 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D476MAT2A.

TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+5.76%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.66
$ 0.66
Stock
240,827
13,732
13,732
Authorized Distributors
12
1
1
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
-
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.52 mm
1.27 mm
1.27 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08056D476MAT2A.

Descriptions

Descriptions of KYOCERA AVX 08056D476MAT2A provided by its distributors.

Cap Ceramic 47uF 6.3V X5R 20% SMD 0805 85°C Embossed T/R
CERAMIC CAPACITOR 0805 ceramic capacitor 15% ppm/C 20% 47muF 6.3V
Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height1.52 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D476MAT2A.

TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago