KYOCERA AVX 08056D335KAT2A

0805 3.3 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D335KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-7.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08056D335KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08056D335KAT2A provided by its distributors.

0805 3.3 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 3.3uF 6.3V X5R 10% SMD 0805 85°C Embossed T/R
High Capacitance SMD Ceramic Chip Capacitors 0805 3.3uF 6.3volts X5R 10%
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm X5R ±10% 3.3muF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D335KAT2A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D335KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago