AVX 08056D226MAT2A

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
DielectricX5R
Dissipation Factor12.5 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08056D226MAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
DigiKey
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+211%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.102
$ 0.102
Stock
8,665,330
271,471
271,471
Authorized Distributors
15
2
2
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
PCB, Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
-
-
Tolerance
20 %
20 %
20 %
Height
1.4 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08056D226MAT2A.

Related Parts

Descriptions

Descriptions of AVX 08056D226MAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
CERAMIC CAPACITOR, 22UF, 6.3V, X5R, 20%, 0805, FULL REEL
Cap Ceramic 22uF 6.3V X5R 20% SMD 0805 85°C Embossed T/R
Avnet Japan
Capacitor;Ceramic;Cap 22 uF;Tol 20%;Vol-Rtg 6.3 VDC;SMT;0805;X5R;Tape & Reel | AVX 08056D226MAT2A
0805 (2012Metric) ceramic capacitor 6.3V 22muF ±20% X5R
Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 0805, Full Reel; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance:22 F; Voltage Rating:6.3V; Capacitance Tolerance: 20%; Dielectric Characteristic:X5R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08056D226MAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D226MAT2A.
  • 08056D226MAT2A/3K
  • 08056D226MAT2A3K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
DielectricX5R
Dissipation Factor12.5 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08056D226MAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
DigiKey
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago