AVX 08056D225KAT2A

0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 2.2muF ±10% X5R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08056D225KAT2A.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet3 pages15 years ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+5.63%

Engineering Resources

View Evaluation kits and Reference designs for AVX 08056D225KAT2A.

Related Parts

Descriptions

Descriptions of AVX 08056D225KAT2A provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 2.2muF ±10% X5R
0805 2.2 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0805 85C T/R
Ceramic Capacitor 2.2Uf, 6.3V, X5R, 10%, 0805, Full Reel; Capacitance:2.2Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08056D225KAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D225KAT2A.
  • 08056D225KAT2A/2K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08056D225KAT2A.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet3 pages15 years ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago