KYOCERA AVX 08056D106KAT4A

0805 10 uF 6.3 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Length2.01 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D106KAT4A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-73.13%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.089
$ 0.089
Stock
107,567
9,441,438
9,441,438
Authorized Distributors
5
14
14
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
-
1.4 mm
1.4 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08056D106KAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08056D106KAT4A provided by its distributors.

0805 10 uF 6.3 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 10muF ±10% X5R
Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85°C Embossed T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Length2.01 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D106KAT4A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago