KYOCERA AVX 08053C154KAT2A

0805 150 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C154KAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
element14
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08053C154KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08053C154KAT2A provided by its distributors.

0805 150 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 150nF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10% | AVX 08053C154KAT2A
Cap Ceramic 0.15uF 25V X7R 10% SMD 0805 125°C Paper T/R
0805 (2012Metric) ceramic capacitor 25V 0.15muF ±10% X7R
Ceramic Capacitor Multilayer Ceramic 25V
Ceramic Capacitor 150nF, 25V, 0805, ±10 %
Ceramic Capacitor 0.15Uf, 25V, X7R, 10%, 0805, Full Reel; Capacitance:0.15Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053C154KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053C154KAT2A.
  • 08053C154KAT2A..
  • 08053C154KAT2A/4K
  • 08053C154KAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C154KAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
element14
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Jameco
Datasheet20 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago