KYOCERA AVX 08051A240JAT2A

Cap Ceramic 24pF 100V C0G 5% SMD 0805 125°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance24 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A240JAT2A.

Future Electronics
Datasheet4 pages3 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-73.82%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08051A240JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08051A240JAT2A provided by its distributors.

Cap Ceramic 24pF 100V C0G 5% SMD 0805 125°C T/R
0805 (2012Metric) ceramic capacitor 100V 24pF ±5% C0G NP0
Multilayer Ceramic Capacitors 0805 24pF 100V C0G 5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A240JAT2A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance24 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A240JAT2A.

Future Electronics
Datasheet4 pages3 years ago
Datasheet109 pages11 years ago
Newark
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago