Molex 0761653103

Conn Hard Metric HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
GenderMale
Impedance100 Ω
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Circuits90
Number of Columns10
Number of Pairs3
Number of Positions90
Number of Rows9
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Depth16.7 mm
Length18.9 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 0761653103.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0761653103.

Related Parts

Descriptions

Descriptions of Molex 0761653103 provided by its distributors.

Conn Hard Metric HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Impact Bp 3X10 Gl Sn |Molex 76165-3103
Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 10 Columns, 90 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76165-3103
  • 761653103

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
GenderMale
Impedance100 Ω
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Circuits90
Number of Columns10
Number of Pairs3
Number of Positions90
Number of Rows9
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Depth16.7 mm
Length18.9 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 0761653103.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago