Schurter 0751.0056

Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
ColorSilver
Contact MaterialBronze
Contact PlatingTin
MaterialBronze, Tin
MountHorizontal, PCB, Through Hole
Weight930.006106 mg
Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Fuse Current10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
OrientationHorizontal
Schedule B8536300000
TerminationPC Pin
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)600 V
Dimensions
Height11 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0751.0056.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages8 years ago
TME
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Component Distributors Inc.
Datasheet1 page21 years ago

Inventory History

3 month trend:
-17.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0751.0056.

Related Parts

Descriptions

Descriptions of Schurter 0751.0056 provided by its distributors.

Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight
Fuse holder clip, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0751.0056
Fuse Holder 16A 600VDC/600VAC Through Hole Pin Box
FUSE HOLDER, 20X5MM, PK10; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 10A; Fuse Size Held: 1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: OG

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0751 . 0056
  • 0751-0056
  • 0751.0056.
  • 0751/0056
  • 07510056

Technical Specifications

Physical
Body MaterialBronze
ColorSilver
Contact MaterialBronze
Contact PlatingTin
MaterialBronze, Tin
MountHorizontal, PCB, Through Hole
Weight930.006106 mg
Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Fuse Current10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
OrientationHorizontal
Schedule B8536300000
TerminationPC Pin
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)600 V
Dimensions
Height11 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0751.0056.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages8 years ago
TME
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Component Distributors Inc.
Datasheet1 page21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant