Bel Fuse 0679L8000-01

Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2410
Case Code (Imperial)2410
Case Code (Metric)6125
MountSurface Mount
Technical
Current Rating8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance8.9 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.794 mm
Length6.096 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679L8000-01.

Master Electronics
Datasheet4 pages5 years ago
TME
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+9.51%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0679L8000-01.

Related Parts

Descriptions

Descriptions of Bel Fuse 0679L8000-01 provided by its distributors.

Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
Fuse Surface Mount 8A 125V Fast 2-Pin SMD T/R
Surface Mount Fuses 8 A, 125 VAC / VDC
FUSE BRD MNT 8A 125VAC/VDC 2SMD
FUSE SMD 8A 125V -55+125C 2410

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/Package2410
Case Code (Imperial)2410
Case Code (Metric)6125
MountSurface Mount
Technical
Current Rating8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance8.9 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.794 mm
Length6.096 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679L8000-01.

Master Electronics
Datasheet4 pages5 years ago
TME
Datasheet4 pages7 years ago

Compliance

Environmental Classification
ApprovalscURus
RoHSCompliant