TE Connectivity 0603SFS100F/32-2

0603SFS Series Slow Blow 32 V 1 A 0603 Surface Mount Chip Fuse
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 0603SFS100F/32-2.

Newark
Datasheet28 pages12 years ago
Datasheet8 pages15 years ago
TE Connectivity
Datasheet27 pages10 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page16 years ago
Datasheet28 pages10 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet28 pages12 years ago
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 0603SFS100F/32-2.

Descriptions

Descriptions of TE Connectivity 0603SFS100F/32-2 provided by its distributors.

0603SFS Series Slow Blow 32 V 1 A 0603 Surface Mount Chip Fuse
Fuse Chip 1A Slow Blow 2-Pin Solder Pad Surface Mount
FUSE, 1A, 32VDC, SMD, SLOW BLOW

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0335-000

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0603
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 0603SFS100F/32-2.

Newark
Datasheet28 pages12 years ago
Datasheet8 pages15 years ago
TE Connectivity
Datasheet27 pages10 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page16 years ago
Datasheet28 pages10 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet28 pages12 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago