Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Coilcraft Direct | 0603HP-8N2XGLW | 4,310 | 1 | Tape & Reel (7 in.) | 2h | |||||||
Farnell | 2286139 | 70 | 5 | Cut Tape | 12h | |||||||
element14 APAC | 2286139 | 70 | 5 | Cut Tape | 1d | |||||||
Ampacity Systems | 0603HP-8N2XGLW | 1,592 | 10h | |||||||||
Fly-Wing Technology | 0603HP-8N2XGLW | 1,388 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-8N2XGLW.
Download Coilcraft 0603HP-8N2XGLW symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | Footprint | Download |
Descriptions of Coilcraft 0603HP-8N2XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-8N2XGLW.