KYOCERA AVX 06035J0R5BBSTR

0603 0.5 pF 50 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance500 fF
CompositionThin Film
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532290040
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R5BBSTR.

Future Electronics
Datasheet26 pages8 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet20 pages17 years ago
Mouser
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035J0R5BBSTR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035J0R5BBSTR provided by its distributors.

0603 0.5 pF 50 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor
Cap Silicon 0.5pF 50V 0±30ppm/C 0.1pF SMD 0603 125C Automotive T/R
Cap Ceramic 0.5pF 50V C0G 0.1pF SMD 0603 125°C T/R
SMD Microwave Thin-Film Chip Capacitors 50volts 0.5pF ACCU-P

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035J0R5BBSTR/3K
  • 06035J0R5BBSTR3K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance500 fF
CompositionThin Film
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532290040
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R5BBSTR.

Future Electronics
Datasheet26 pages8 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet20 pages17 years ago
Mouser
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago