📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KYOCERA AVX 06035C104K4T4A

0603 100 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C104K4T4A.

IHS

Datasheet5 pages2 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-16.59%

CAD Models

Download KYOCERA AVX 06035C104K4T4A symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXSR201C104KART
Cap Ceramic 0.0033uF 100V C0G 5% SMD 1210 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06035C104K4T4A provided by its distributors.

0603 100 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF ±10% X7R
CAP, MLCC, AEC-Q200, X7R, 0.1UF, 50V/0603; Capacitance: 0.1µF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C104K4T4A.