AVX 06035A2R2CAT2A

Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height860 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035A2R2CAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet19 pages17 years ago
TME
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-31.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 06035A2R2CAT2A.

Related Parts

Descriptions

Descriptions of AVX 06035A2R2CAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
50V 2.2pF C0G ±0.25pF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2pF 50V C0G 0.25pF SMD 0603 125Ž Paper T/R
Capacitor 2.2pf 50 Volt C0G 0.25pf Surface Mount 0603 Paper Tape and Reel
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 2.2pF ±0.25pF C0G NP0
Capacitor, Ceramic, 2.2Pf, 50V, C0G/Np0, 0.25Pf, 0603, Full Reel; Capacitance:2.2Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A2R2CAT2A.
CAP, 2.2PF, 50V, C0G/NP0, 0603; Capacitance: 2.2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0603 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 0.25pF

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A2R2CAT2A.
  • 06035A2R2CAT2A/4K
  • 06035A2R2CAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height860 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035A2R2CAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet19 pages17 years ago
TME
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago