KYOCERA AVX 06035A102JAT4A

0603 1000 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A102JAT4A.

element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages14 years ago
Newark
Datasheet4 pages2 years ago
TME
Datasheet5 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.019
$ 0.021
$ 0.021
Stock
2,768,205
9,418,139
9,418,139
Authorized Distributors
10
15
15
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
900 µm
860 µm
860 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035A102JAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035A102JAT4A provided by its distributors.

0603 1000 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 1000pF ±5% C0G NP0

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A102JAT4A.
  • 06035A102JAT4A..
  • 06035A102JAT4A/15K
  • 06035A102JAT4A15K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A102JAT4A.

element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages14 years ago
Newark
Datasheet4 pages2 years ago
TME
Datasheet5 pages2 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago