AVX 06031K2R7ABTTR

Cap Thin Film 2.7PF 100V 0603
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance2.7 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating100 V
Dimensions
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06031K2R7ABTTR.

DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 06031K2R7ABTTR.

Descriptions

Descriptions of AVX 06031K2R7ABTTR provided by its distributors.

CAP THIN FILM 2.7PF 100V 0603
0603 RFCAP 2.7PF 100V ±0.05PF
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance2.7 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating100 V
Dimensions
Height630 µm
Height - Seated (Max)736.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06031K2R7ABTTR.

DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago