Littelfuse 05200101Z

520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialThermoplastic
MountPCB
Number of Pins2
Technical
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage600 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth10.16 mm
Length26.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 05200101Z.

element14
Datasheet1 page19 years ago
Newark
Datasheet4 pages13 years ago
Future Electronics
Datasheet2 pages4 years ago
Datasheet4 pages18 years ago
TME
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages14 years ago
Arrow Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+6.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 05200101Z.

Related Parts

Descriptions

Descriptions of Littelfuse 05200101Z provided by its distributors.

520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse SCT
Fuse Block 1 Fuse 5mm x 20mm Cartridge Fuse 600VAC 600VDC 10A Bulk
Avnet Japan
6.3 A 250 V Brass PC Board Mount 5 x 20 mm OMNI-BLOK® Fuse Block
Fuse Holder, 5 X 20Mm, Pcb Mount; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Pin; No. Of Fuses:1Fuses; Product Range:Metric Omni-Blok 520 Series; Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 05200101Z
05200101Z - Littelfuse PC BOARD MOUNT FUSEHOLDER AMP Size: 10, Voltage: 600
Fuse Block 10A Through Hole Solder Pin Bulk
FUSE BLOK CARTRIDGE 600V 10A PCB
Fuse Block Quick Connect Screw Mount Bulk
PCB Mount Fuse Block 2-Pin 5x20mm
Fuseholders, Blocks, and Clips 5x20mm PCB Mount
LF ACS OMNI-BLOK 5X20MM ;1-MOQ /

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialThermoplastic
MountPCB
Number of Pins2
Technical
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
TerminationPC Pin
Voltage600 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth10.16 mm
Length26.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 05200101Z.

element14
Datasheet1 page19 years ago
Newark
Datasheet4 pages13 years ago
Future Electronics
Datasheet2 pages4 years ago
Datasheet4 pages18 years ago
TME
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages14 years ago
Arrow Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant