Littelfuse 0501010.WR

Fuse Chip Fast Acting 10A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
CompositionCeramic
Current Rating10 A
Fuse Current10 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation440.7 mW
Resistance3.62 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.63 mm
Height838.2 µm
Length3.2 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0501010.WR.

Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-39.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0501010.WR.

Related Parts

Descriptions

Descriptions of Littelfuse 0501010.WR provided by its distributors.

Fuse Chip Fast Acting 10A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 10A, 32VDC, 150A (IR), Surface Mount, 1206
Fuse, Smd, 10A, Fast Acting; Fuse Current:10A; Product Range:501 Series; Voltage Rating Vac:-; Voltage Rating V Dc:32V; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:-; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0501010.WR
501 Series - SlimLine Lead-free, Halogen-free, High Current, High Temp. Very Fast-Acting Ceramic Fuse, 10 A, 32 VDC, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0501010.WR.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
CompositionCeramic
Current Rating10 A
Fuse Current10 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation440.7 mW
Resistance3.62 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth1.63 mm
Height838.2 µm
Length3.2 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0501010.WR.

Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RoHSCompliant