Wera 05004177001

Bicycle Maintenance Tool Set 9, 10 Pieces | Wera Tools 05004177001

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Dimensions
Length25 mm

Inventory History

3 month trend:
-25.00%

Engineering Resources

View Evaluation kits and Reference designs for Wera 05004177001.

Descriptions

Descriptions of Wera 05004177001 provided by its distributors.

Bicycle Maintenance Tool Set 9, 10 Pieces | Wera Tools 05004177001
Pieces pcs = 10 / Mixed Ratchet Set Content = 1x Ratchet Spanner / Mixed Ratchet Set Content = 1x Phillips Bit / Mixed Ratchet Set Content = 2x Torx Bits / Mixed Ratchet Set Content = 6x Hex Bits / Drive Size = 1/4" / Bit Head Size = PH2 / Bit Head Size = T10 / Bit Head Size = T25 / Bit Head Size = H2 / Bit Head Size = H2.5 / Bit Head Size = H3 / Bit Head Size = H4 / Bit Head Size = H5 / Bit Head Size = H6 / Head Type = Phillips / Head Type = Torx / Head Type = Hex

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC