Littelfuse 0498100.TXN

Fuse - Midi 32Vdc 100A 10-Pc Box/Box |Littelfuse 0498100.TXN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountBolt
Technical
Current Rating100 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance457 µΩ
Voltage Rating (DC)32 V
Dimensions
Height8.001 mm
Length41 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0498100.TXN.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0498100.TXN.

Related Parts

Descriptions

Descriptions of Littelfuse 0498100.TXN provided by its distributors.

Fuse - Midi 32Vdc 100A 10-Pc Box/Box |Littelfuse 0498100.TXN
Fuse 100A 32V Automotive
FUSE AUTO 100A 32VDC AUTO LINK
Fuse - Midi 32VDC 100A
FUSE MIDI 32V 100A 10PC BOX

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlue
MountBolt
Technical
Current Rating100 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance457 µΩ
Voltage Rating (DC)32 V
Dimensions
Height8.001 mm
Length41 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0498100.TXN.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant