Molex 0460071303

Headers & Wire Housings Sabre 3Ckt RA V0 Hdr dr w/oLk LgTail 1950
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals3
PlatingTin
Technical
Current Rating18 A
Fastening TypeRamp
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating600 V
Dimensions
Depth19.79 mm
Length28.58 mm
Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Molex 0460071303.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages15 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0460071303.

Related Parts

Descriptions

Descriptions of Molex 0460071303 provided by its distributors.

Headers & Wire Housings Sabre 3Ckt RA V0 Hdr dr w/oLk LgTail 1950
Conn Wire to Board HDR 3 POS 7.5mm Solder RA Thru-Hole Tray
CONN HEADER R/A 3POS TIN SOLDER
7.50mm Pitch Sabre Header, Right-Angle, 3 Circuits, Glow-Wire Capable. Recommended PCB Thickness 2.40mm, without Board Lock. Complies with the UL1977 finger proof access requirement

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46007-1303
  • 460071303

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals3
PlatingTin
Technical
Current Rating18 A
Fastening TypeRamp
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating600 V
Dimensions
Depth19.79 mm
Length28.58 mm
Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Molex 0460071303.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago