Littelfuse 04581.25DR

Fuse Chip Fast Acting 1.25A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance125 mΩ
Voltage Rating (AC)48 V
Voltage Rating (DC)75 V
Dimensions
Height1.5748 mm
Length3.175 mm
Width1.575 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04581.25DR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages4 years ago
element14
Datasheet3 pages15 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-3.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 04581.25DR.

Related Parts

Descriptions

Descriptions of Littelfuse 04581.25DR provided by its distributors.

Fuse Chip Fast Acting 1.25A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
Littelfuse SCT
FUSE, SMD, 1.25A, 1206, FAST ACTING, FULL REEL; Fuse Current:1.25A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:75VAC; Voltage Rating VDC:75VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:NANO2 458 Series RoHS Compliant: Yes
FUSE, 1.25A, NANO, 1206, HI I2T; Voltage Rating VAC:48V; Voltage Rating VDC:75V; Fuse Current:1.25A; Breaking Capacity:50A @ 48V AC / 75V DC; Fuse Size Code:1206; Blow Characteristic:Fast Acting; Series:NANO2; Fuse Case Style:1206; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; External Depth:1.575mm; External Width:3.175mm; Fuse Size Held:1206; Fuse Type Blowing Characteristic:Very fast acting; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Overall Height:1.575mm; Overall Length:3.175mm; Package / Case:1206; SMD Fuse Case Style:1206; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04581.25DR.

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance125 mΩ
Voltage Rating (AC)48 V
Voltage Rating (DC)75 V
Dimensions
Height1.5748 mm
Length3.175 mm
Width1.575 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 04581.25DR.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages4 years ago
element14
Datasheet3 pages15 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalscULus
REACH SVHCNo SVHC
RoHSCompliant