KYOCERA AVX 0402ZK150FBWTR

Cap Thin Film 15PF 10V 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance15 pF
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance1 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth550 µm
Height400 µm
Height - Seated (Max)508 µm
Length1 mm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402ZK150FBWTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 0402ZK150FBWTR.

Descriptions

Descriptions of KYOCERA AVX 0402ZK150FBWTR provided by its distributors.

CAP THIN FILM 15PF 10V 0402
Capacitor,silicon,15Pf,10Vdc,1-% Tol,1+% Tol,-60,60Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 0402ZK150FBWTR
Cap 15pF 10VDC C0H 1% SMD 0402 T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance15 pF
DielectricC0H
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance1 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth550 µm
Height400 µm
Height - Seated (Max)508 µm
Length1 mm
Width558.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402ZK150FBWTR.

Datasheet239 pages7 years ago
DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago