Littelfuse 03540101ZXGY

354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze, Tin
Case/Package300
ColorGrey
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountPCB
Technical
Ambient Temperature Range High85 °C
Current Rating15 A
Fuse Current15 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
Schedule B8536908085
TerminationPC Pin
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Depth35.56 mm
Height13.5 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03540101ZXGY.

Farnell
Datasheet1 page18 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet2 pages1 year ago
element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-19.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03540101ZXGY.

Descriptions

Descriptions of Littelfuse 03540101ZXGY provided by its distributors.

354 OMNI-BLOK Series - 354 Series - OMNI-BLOK® Fuse Block for 3AG Fuses, Molded Base, RoHS
Littelfuse SCT
Fuse Holder, 6.3 x 32 mm, Thermoplastic, 2.2kV
Fuse Block 15A 600VDC/600VAC Screw Mount Solder Pin Bulk
Phosphorus Bronze Tin PCB Mount Fuse Block
Fuseholders, Blocks, and Clips 3AG 1 Pole MTG
LF ACS 3AG OMNI-BLOK SLD;50-MOQ /
Fuse Block, 6.3 X 32Mm; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:15A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Pin; No. Of Fuses:1Fuses; Product Range:354 Series; Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540101ZXGY

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03540101ZXGY.

Technical Specifications

Physical
Body MaterialBronze, Tin
Case/Package300
ColorGrey
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountPCB
Technical
Ambient Temperature Range High85 °C
Current Rating15 A
Fuse Current15 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
Schedule B8536908085
TerminationPC Pin
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Depth35.56 mm
Height13.5 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03540101ZXGY.

Farnell
Datasheet1 page18 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet2 pages1 year ago
element14 APAC
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant