Littelfuse 03453LS1HXL

Fuse holder, 03453LS1HXLAH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountPanel
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LS1HXL.

Newark
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03453LS1HXL.

Descriptions

Descriptions of Littelfuse 03453LS1HXL provided by its distributors.

Fuse holder, 03453LS1HXLAH
FUSE HLDR CART 250V 20A PNL MNT
Fuseholders, Blocks, and Clips Shock Safe 3AG
ACS INTL SHOCKSAFE 3AG FUSEHLD
FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm; Holder Terminals:Quick Connect; Leaded Process Compatible:Yes; No. of Fuses:1; Series:345 RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountPanel
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LS1HXL.

Newark
Datasheet2 pages18 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant