Littelfuse 03453LF8H

Fuse Holder 20A 250VAC/DC 1/4 in. x 1-1/4 in. Miniature Fuse 1/4 in. Quick-Connect Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialThermoplastic
MountPanel
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter15.3 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LF8H.

Farnell
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages18 years ago
Datasheet1 page18 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
Agility
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+140%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 03453LF8H.

Descriptions

Descriptions of Littelfuse 03453LF8H provided by its distributors.

Fuse Holder 20A 250VAC/DC 1/4 in. x 1-1/4 in. Miniature Fuse 1/4 in. Quick-Connect Terminal
Fuse Holder Panel Mount Quick Connect
20 A 250 V 3 AG Quick Connect Straight Panel Mount Fuseholder
Fuse Holder, 6.3 X 32Mm, Panel Mount; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:345 Series Rohs Compliant: Yes |Littelfuse 03453LF8H
FUSE HLDR CART 250V 20A PNL MNT
HOLDER Shock-Safe for 6,3 knob RoHSconf
Fuseholder, 3AG, Low Profile, Black Finger Grip Knob, 1/4" DIN QC, 20A, 250V | Littelfuse 03453LF8H
Fuseholders, Blocks, and Clips Shock Safe 3AG
ACS INTL SHOCKSAFE 3AG FUSEHLD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialThermoplastic
MountPanel
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter15.3 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LF8H.

Farnell
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages18 years ago
Datasheet1 page18 years ago
Fuses Unlimited
Datasheet2 pages10 years ago
Agility
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant