Littelfuse 0325012.MXDP

Fuse 250V Sb Pb-Free 3Ab 12A/Bulk Rohs Compliant: Yes |Littelfuse 0325012.MXDP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating12 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.1 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V
Dimensions
Length32.72 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0325012.MXDP.

Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0325012.MXDP.

Related Parts

Descriptions

Descriptions of Littelfuse 0325012.MXDP provided by its distributors.

Fuse 250V Sb Pb-Free 3Ab 12A/Bulk Rohs Compliant: Yes |Littelfuse 0325012.MXDP
Cartridge Fuses 250V 12A SB PT 3AB PB-FREE
FUSE CERM 12A 250VAC 60VDC 3AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating12 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.1 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)60 V
Dimensions
Length32.72 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0325012.MXDP.

Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant