ITT / Cannon 031-8688-115

Itt Cannon, Cab Con 16S Skt 22/20 F80 A152 - 031-8688-115
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Silver
MountSocket
Technical
Connector TypeCircular, Connector, Socket
GenderFemale
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8688-115.

Master Electronics
Datasheet13 pages24 years ago

Inventory History

3 month trend:
-15.15%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 031-8688-115.

Related Parts

Descriptions

Descriptions of ITT / Cannon 031-8688-115 provided by its distributors.

ITT Cannon, CAB CON 16S SKT 22/20 F80 A152 - 031-8688-115
Ca Bayonet |Itt Cannon 0318688115
Contact SKT Crimp ST Cable Mount

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318688115

Technical Specifications

Physical
Contact PlatingGold, Silver
MountSocket
Technical
Connector TypeCircular, Connector, Socket
GenderFemale
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8688-115.

Master Electronics
Datasheet13 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago