ITT / Cannon 031-8557-000

ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountSocket
Technical
Connector TypeCircular, Connector, Signal, Socket
GenderFemale
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8557-000.

Newark
Datasheet56 pages18 years ago
Electro Sonic
Datasheet48 pages10 years ago
Arrow Electronics
Datasheet40 pages23 years ago

Inventory History

3 month trend:
+17.45%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon 031-8557-000.

Related Parts

Descriptions

Descriptions of ITT / Cannon 031-8557-000 provided by its distributors.

ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
ITT Cannon, CAB CON 12 SKT 14/12 F80 A36 - 031-8557-000
CRIMP CONTACTS MIL Sockets #12, 4,
0318557000; CA Bayonet; Circular
TERM, SOC SZ 12 12-14GA VG/CA-BAYONET 031-8557-000
SKT 12 GA CRIMP SILVER (14/12)
CRIMP SOCKET, CA-B,SIZE 12, 12-14AWG; Product Range: CA-B Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; For Use With: ITT Cannon's CA-Bayonet Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Size: 12; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318557000

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountSocket
Technical
Connector TypeCircular, Connector, Signal, Socket
GenderFemale
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8557-000.

Newark
Datasheet56 pages18 years ago
Electro Sonic
Datasheet48 pages10 years ago
Arrow Electronics
Datasheet40 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago