📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol RF 031-70338

Connector; RF; Mini-BNC Right Angle Crimp Plug for RG-59 Cable 75 Ohm | Amphenol RF 031-70338
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70338.

IHS

Datasheet1 page18 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF112179
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg179, 187 cable, 75 ohm
Amphenol RF112540
Amphenol RF 112540 RF BNC Connector, Rt Angle, Crimp, Plug, RG-6 75 Ohm
Amphenol RF031-70339
Connector; RF; Mini-BNC Right Angle Crimp Plug for RG-179 Cable 75 Ohm | Amphenol RF 031-70339

Descriptions

Descriptions of Amphenol RF 031-70338 provided by its distributors.

Connector; RF; Mini-BNC Right Angle Crimp Plug for RG-59 Cable 75 Ohm | Amphenol RF 031-70338
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Connector Mini-BNC Plug 0Hz to 1GHz 75Ohm Solder Right Angle Cable Mount Gold
RF/COAXIAL MINI BNC PLUG R/A 75 OHM CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG59; Contact Material:Brass; Frequency Max:1GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70338