Amphenol RF 031-70016

henol RF 031-70016 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Cable, Front Side Nut, Panel
Technical
Connector TypeBNC, Coaxial, Crimp, Socket
Fastening TypeBayonet
Frequency4 GHz
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Resistance75 Ω
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70016.

Newark
Datasheet1 page12 years ago
Master Electronics
Datasheet29 pages15 years ago
Factory Futures
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page14 years ago
Mouser
Datasheet1 page20 years ago
element14
Datasheet1 page20 years ago

Inventory History

3 month trend:
-3.90%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-70016.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-70016 provided by its distributors.

henol RF 031-70016 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 75 Ohm
Rf/Coaxial, Bnc Bulkhead Jack Str 75 Ohm Crimp
RF/COAXIAL, BNC BULKHEAD JACK STR 75 OHM CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG179, RG187, Belden 9221; Frequency Max: 4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70016

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Cable, Front Side Nut, Panel
Technical
Connector TypeBNC, Coaxial, Crimp, Socket
Fastening TypeBayonet
Frequency4 GHz
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Resistance75 Ω
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70016.

Newark
Datasheet1 page12 years ago
Master Electronics
Datasheet29 pages15 years ago
Factory Futures
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page14 years ago
Mouser
Datasheet1 page20 years ago
element14
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant